
Highlights & Details
transcend MSA452T-I mSATA SSD
- Memory capacity: 128 GB
- DRAM cache embedded
- Endurance: 3K P/E cycles (program/erase cycles)
- Broadband temperature model available: Promised operational safety in a wide temperature range (from -40℃ to 85℃)
- Advanced global wear leveling and block management for reliability
- Advanced garbage collection
- Security Command
- Built-in Error Correction Code (LDPC) ECC functionality
- Extended S.M.A.R.T. function for durability
- Complies with RoHS 2.0 standards
- Energy-saving DevSleep mode (device sleep mode) (optional)
Technical specifications
- Product type
Internal mSATA SSD
- Series
MSA452T-I
- Form factor
mSATA module
- Interfaces
SATA 6 Gbps
- Memory capacity
128 GB
- Reading
560 MBps
- Writing
520 MBps
- IOPS read speed (max.)
95000 IOPS
- IOPS write speed (max.)
85000 IOPS
- Width
29.85 mm
- Height
4.85 mm
- Depth
50.8 mm
- Type
Industrial
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-40 °C
- Operating temperature range
-40 up to 85 °C
- total bytes written (TBW) (max.)
1760 TB
- Weight
80 g
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2302623 Transcend MSA452T-I 128 GB Internal mSATA SSD SATA 6 Gbps TS128GMSA452T-I
User & Safety Instructions
User & Safety Instructions 2302623 Transcend MSA452T-I 128 GB Internal mSATA SSD SATA 6 Gbps TS128GMSA452T-I
Warranty Terms
Warranty Terms 2302623 Transcend MSA452T-I 128 GB Internal mSATA SSD SATA 6 Gbps TS128GMSA452T-I
Description
transcend also offers the MSA452T as MSA452T-I variant with extended temperature ranges (-40℃ ~ 85℃), in order to ensure a sustained functionality, improved endurance and optimum reliability in business-critical applications.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 328.99€ 324.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























