• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MSA452T2 512 GB Internal mSATA SSD SATA 6 Gbps Industrial TS512GMSA452T2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

transcend MSA452T2 mSATA SSD

  • Memory capacity: 512 GB
  • With DRAM cache
  • 30µ" PCB gold contacts
  • Endurance: 3K P/E cycles (program/erase cycles) guaranteed
  • Key components are reinforced with Corner Bond technology as standard
  • Dynamic thermal throttling
  • Advanced Global Wear Leveling and block management for exceptional reliability
  • Improved garbage collection
  • Security Command
  • Built-in LDPC ECC (Error Correction Code) functionality
  • Improved S.M.A.R.T. function for special durability
  • Complies with RoHS 2.0 standards
  • Energy-saving DevSleep (Device Sleep) mode

Technical specifications

Product type

Internal mSATA SSD

Series

MSA452T2

Form factor

mSATA module

Interfaces

SATA 6 Gbps

Memory capacity

512 GB

Reading

560 MBps

Writing

520 MBps

IOPS read speed (max.)

95000 IOPS

IOPS write speed (max.)

85000 IOPS

Width

29.85 mm

Height

4.85 mm

Depth

50.8 mm

Type

Industrial

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2302617 Transcend MSA452T2 512 GB Internal mSATA SSD SATA 6 Gbps Industrial TS512GMSA452T2

User & Safety Instructions

User & Safety Instructions 2302617 Transcend MSA452T2 512 GB Internal mSATA SSD SATA 6 Gbps Industrial TS512GMSA452T2

Warranty Terms

Warranty Terms 2302617 Transcend MSA452T2 512 GB Internal mSATA SSD SATA 6 Gbps Industrial TS512GMSA452T2

Description

Equipped with the Serial ATA interface and a powerful controller, Transcend's SATA III 6Gb/s MSA452T2 mSATA SSD delivers lightning-fast performance. The SSD features the latest 3D NAND technology for high memory efficiency, 30µ" PCB gold contacts and Corner Bond technology for long durability, DRAM cache for fast access, extended operating temperature range from -20°C to 75°C and a shelf life of 3K write/erase cycles for reliable operation. The compact mSATA form factor is only one-eighth the size of a standard 2.5-inch SSD, making it ideal for use in portable devices with limited space such as Ultrabooks, tablet PCs and slim servers.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)