• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MTE652T2 64 GB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 Industrial TS64GMTE652T2

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

transcend MTE652T2 PCIe M.2 SSD

  • Memory capacity: 64 GB
  • With DRAM cache
  • 30µ" PCB gold contacts
  • Endurance: 3K P/E cycles (program/erase cycles) guaranteed
  • PCIe Gen 3 x4 interface
  • Key components are reinforced with Corner Bond technology as standard
  • Meets PCI Express 3.1 specifications
  • Complies with NVM Express 1.3 specifications
  • Supports NVM Command
  • SLC caching technology
  • Built-in LDPC ECC (Error Correction Code) functionality
  • Dynamic thermal throttling
  • Complies with RoHS 2.0 standards
  • Supports transcend SSD Scope Pro

Technical specifications

Product type

NVMe/PCIe M.2 internal SSD

Series

MTE652T2

Form factor

M.2 Module 2280

Interfaces

PCIe NVMe 3.0 x4

Memory capacity

64 GB

Reading

2100 MBps

Writing

1000 MBps

IOPS read speed (max.)

190000 IOPS

IOPS write speed (max.)

290000 IOPS

Width

22 mm

Height

3.58 mm

Depth

80 mm

Type

Industrial

Operating temperature (max.)

75 °C

Operating temperature (min.)

-20 °C

Operating temperature range

-20 up to 75 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995059 Transcend MTE652T2 64 GB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 Industrial TS64GMTE652T2

Warranty Terms

Warranty Terms 2995059 Transcend MTE652T2 64 GB NVMe/PCIe M.2 internal SSD PCIe NVMe 3.0 x4 Industrial TS64GMTE652T2

Description

Transcend's MTE652T2 M.2 SSD has the PCI Express (PCIe) Gen 3 x4 interface and is compatible with the NVM Express (NVMe) 1.3 specifications, thus achieving very high transfer speeds. The MTE652T2 features the latest 3D NAND technology for high memory efficiency, 30µ" PCB gold contacts and Corner-Bond technology for long durability, DRAM cache for fast access, extended operating temperature range from -20°C to 75°C and durability of 3K write/erase cycles for reliable operation.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)