• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MTE662A 2 TB NVMe/PCIe M.2 internal SSD PCIe 3.0 x4 Industrial TS2TMTE662A

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,985.00 / piece)
€ 3,985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend MTE662A PCIe M.2 2TB SSDs

  • Memory capacity: 2 TB
  • Form factor M.2 2280
  • Bus connection interface: NVMe PCIe Gen3 x4
  • Flash type 3D NAND flash

Technical specifications

Product type

NVMe/PCIe M.2 internal SSD

Series

MTE662A

Form factor

M.2 Module 2280

Interfaces

PCIe 3.0 x4

Memory capacity

2 TB

Reading

3500 MBps

Writing

2700 MBps

IOPS read speed (max.)

340000 IOPS

IOPS write speed (max.)

310000 IOPS

Features

3D NAND

Design height

3.58 mm

Width

22 mm

Height

3.58 mm

Depth

80 mm

Type

Industrial

Operating temperature (max.)

75 °C

Operating temperature (min.)

-20 °C

Operating temperature range

-20 up to 75 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995053 Transcend MTE662A 2 TB NVMe/PCIe M.2 internal SSD PCIe 3.0 x4 Industrial TS2TMTE662A

Warranty Terms

Warranty Terms 2995053 Transcend MTE662A 2 TB NVMe/PCIe M.2 internal SSD PCIe 3.0 x4 Industrial TS2TMTE662A

Description

The Transcend MTE662A M.2 SSD features the PCI Express (PCIe) Gen 3 x4 interface and is compatible with the NVM Express (NVMe) 1.3 specifications to achieve unprecedented transfer speeds. The MTE662P features state-of-the-art 3D NAND technology in which 96 layers of 3D NAND flash chips are stacked vertically. As compared to 3D NAND with 64 layers the storage efficiency is increased considerably and the in-built DRAM-cache enables a faster access. The MTE662A complies with the TCG Opal 2.0 standards. The data is secured by encryption and hierarchical authorization. The durability of the SSD is enhanced by a 30µ" gold finger printed circuit board and Corner Bond technology. The MTE662A is fully tested in-house to ensure reliability in business-critical applications. It has a durability of 3K program/erase cycles and can be operated in the extended temperature range of -20°C to 75°C.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)