• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MTS400S 256 GB Internal M.2 PCIe NVMe SSD 2242 PCIe NVMe 3.0 x4 Retail TS256GMTE400S

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend PCIe M.2 SSD 400S

  • Memory capacity: 256 GBBus connection interface: NVMe PCIe Gen3 x4Flash type 3D NAND flash

Technical specifications

Product type

Internal M.2 PCIe NVMe SSD 2242

Series

MTS400S

Form factor

M.2 Module 2242

Interfaces

PCIe NVMe 3.0 x4

Memory capacity

256 GB

Reading

2000 MBps

Writing

1000 MBps

IOPS read speed (max.)

60000 IOPS

IOPS write speed (max.)

240000 IOPS

Features

3D NAND

Design height

2.23 mm

Width

42 mm

Height

2.23 mm

Depth

22 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

100 TB

Factory colour

Multicolour

Weight

50 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796245 Transcend MTS400S 256 GB Internal M.2 PCIe NVMe SSD 2242 PCIe NVMe 3.0 x4 Retail TS256GMTE400S

Description

The PCIe M.2 SSD MTE400S from Transcend has a compact form factor and high-quality 3D NAND flash, which simplifies the upgrade of ultrabooks, light notebooks, tablets and handheld gaming PCs. It was developed with several firmware optimization technologies, including SLC caching and LDPC ECC mechanism, which improve the reliability of the memory and extend the life of the drive. The MTE400S is an excellent choice for increasing the performance of modern work platforms.Ready for perfection.With the M.2-standard (42mm), a fast PCIe Gen3x4-interface, up to 2,000 MB/s read and 1.700MB/s write speed, the Transcend MTE400S SSD is more advanced and efficient than a conventional SATA-SSD. The MTE400S delivers higher speeds without compromising performance for your ultra-thin devices.Developed for ultra-flat devicesWith a length of just 42 mm the MTE400S SSD Ideal is for ultrabooks, lightweight notebooks, tablets and portable gaming PCs. The MTE400S SSD is thinner and lighter than normal hard drives and still provides your computer with additional peak performance.Productivity in every secondDesigned to maximize system performance, the MTE400S SSD offers 4K read and write speeds of up to 275,000 IOPS. It provides faster loading and response times for applications that require high graphics or computing power.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)