• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MTS602M 256 GB SATA M.2 internal SSD 2260 SATA III Industrial TS256GMTS602M

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,685.00 / piece)
€ 1,685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend MTS602M SATA III M2 SSDs

  • Memory capacity: 256 GBForm factor M.2 2260Connection interface bus: SATA III 6Gb/sFlash type MLC NAND flash

Technical specifications

Product type

SATA M.2 internal SSD 2260

Series

MTS602M

Form factor

M.2 Module 2260

Interfaces

SATA III

Memory capacity

256 GB

Reading

530 MBps

Writing

450 MBps

IOPS read speed (max.)

70000 IOPS

IOPS write speed (max.)

70000 IOPS

Features

NAND flash memory

Design height

3.58 mm

Width

60 mm

Height

3.58 mm

Depth

22 mm

Type

Industrial

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

total bytes written (TBW) (max.)

1480 TB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2803976 Transcend MTS602M 256 GB SATA M.2 internal SSD 2260 SATA III Industrial TS256GMTS602M

Description

The Transcend MTS602M with SATA III 6Gb/s interface and ultra-compact dimensions is ideally suited to meet the high performance requirements and strict size limitations of small form factor devices. This means it is perfect for use in modern ultrabooks, thin and light notebooks and tablets. Equipped with the latest SATA III 6Gb/s specifications, a powerful controller and extraordinary transfer speeds, the M.2 SSD handles both everyday computer tasks and demanding multimedia applications.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)