• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MTS800I 128 GB SATA M.2 internal SSD 2280 SATA 6 Gbps Industrial TS128GMTS800I

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSCEND MTS800I SATA III M.2 SSD

  • Memory capacity: 128 GB
  • Space-saving M.2 form factor (80 mm) - ideal for mobile computing devices
  • Broadband temperature model available: Promised operational safety in a wide temperature range (from -40℃ to 85℃)
  • DRAM cache
  • Supports S.M.A.R.T., TRIM, and NCQ commands
  • Complies with RoHS 2.0 standards
  • Energy-saving DevSleep mode (device sleep mode)
  • MLC NAND Flash

Technical specifications

Product type

SATA M.2 internal SSD 2280

Series

MTS800I

Form factor

M.2 Module 2280

Interfaces

SATA 6 Gbps

Memory capacity

128 GB

Reading

530 MBps

Writing

460 MBps

IOPS read speed (max.)

75000 IOPS

IOPS write speed (max.)

75000 IOPS

Width

22 mm

Height

3.58 mm

Depth

80 mm

Type

Industrial

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Operating temperature range

-40 up to 85 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2302602 Transcend MTS800I 128 GB SATA M.2 internal SSD 2280 SATA 6 Gbps Industrial TS128GMTS800I

User & Safety Instructions

User & Safety Instructions 2302602 Transcend MTS800I 128 GB SATA M.2 internal SSD 2280 SATA 6 Gbps Industrial TS128GMTS800I

Warranty Terms

Warranty Terms 2302602 Transcend MTS800I 128 GB SATA M.2 internal SSD 2280 SATA 6 Gbps Industrial TS128GMTS800I

Description

transcend's MTS800 with SATA III 6Gb/s interface and ultra-compact dimensions is ideal for meeting the high performance requirements and strict size limits of small form factor devices. This makes it perfect for use in modern Ultrabooks, as well as thin and light notebooks and tablets. The M.2 SSD was developed with the latest SATA III 6Gb/s specifications, a powerful controller and extraordinary transfer speeds and can easily handle everyday computer tasks as well as demanding multimedia applications. transcend also offers the MTS800 from MTS800I-version with extended temperature range (-40℃ ~ 85℃), in order to ensure a sustained functionality, improved endurance and optimum reliability in mission-critical applications.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)