• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend MTS970T 128 GB SATA M.2 internal SSD 2280 SATA III Industrial TS128GMTS970T

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Transcend MTS970T SATA III M2 SSDs

  • 128 GBForm factor M.2 2280Connection interface bus: SATA III 6Gb/sFlash type 112-layer 3D NAND flash

Technical specifications

Product type

SATA M.2 internal SSD 2280

Series

MTS970T

Form factor

M.2 Module 2280

Interfaces

SATA III

Memory capacity

128 GB

Reading

560 MBps

Writing

520 MBps

IOPS read speed (max.)

90000 IOPS

IOPS write speed (max.)

80000 IOPS

Features

3D NAND

Design height

3.58 mm

Width

80 mm

Height

3.58 mm

Depth

22 mm

Type

Industrial

Operating temperature (max.)

75 °C

Operating temperature (min.)

-20 °C

Operating temperature range

-20 up to 75 °C

total bytes written (TBW) (max.)

9680 TB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796238 Transcend MTS970T 128 GB SATA M.2 internal SSD 2280 SATA III Industrial TS128GMTS970T

Description

Transcend's M.2 SSD MTS970T comes with a SATA III 6Gb/s interface. The 3D NAND technology used corresponds to the current technology and comes with 3D NAND flash chips stacked vertically on 112 layers. Compared to 96-slice 3D NAND, this breakthrough in storage density significantly improves storage efficiency and the built-in DRAM cache provides faster access. The MTS970T is based on a PCB with 30µ-gold contacts and uses so-called Corner-Bond technology. It is extensively tested at our company to ensure reliability in mission-critical applications. The Endurance-values lie with 3,000 program/erase cycles and the extended operating temperature range lies between -20℃ and 75℃.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)