• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium 300S microSDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Perform

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend microSDXC card Premium 300S 128GB Class 10, UHS-I, A1

  • 128 GB storage capacity
  • Class 10 and UHS-I U1 support
  • A1, U3 and V30 compliance
  • Read/write speeds of up to 95 MB/s or 45 MB/s.
  • Exclusive RecoveRx photo recovery software

Technical specifications

Product type

microSDXC card

Memory capacity

128 GB

Speed ​​class

Class 10

UHS-I

UHS-Class 3

v30 Video Speed Class

A1 Application Performance Class

Reading

95 MBps

Writing

45 MBps

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

10 g

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1678442 Transcend Premium 300S microSDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Perform

Information

Information 1678442 Transcend Premium 300S microSDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Perform

Warranty Terms

Warranty Terms 1678442 Transcend Premium 300S microSDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Perform

Description

Transcend's SDXC/SDHC 300S memory cards offer the necessary performance and capacity to use the full power of your UHS-I-compliant DSLR cameras and camcorders. In addition to the high transfer speeds, the cards are UHS Video Speed Class 30 (V30)-compliant, which enables smooth, uninterrupted 4K video recordings.

For the moments of everyday life
Capture this moment by selecting the correct memory card for your camera. The SDXC/SDHC 300S memory cards by Transcend are characterized by high capacities and excellent performance and are ideal for keeping the small moments of everyday life in mind for ever.

Impressive performance
Transcend's SDXC/SDHC 300S memory cards meet the UHS Speed Class 3 (U3) as well as the UHS Video Speed Class 30 (V30) standards for 4K Ultra HD video recordings with read/write speeds of up to 95MB/s or 45MB/s.

Siehe as much as you want
With a storage capacity of up to 512GB, the SDXC/SDHC 300S memory cards from Transcend enable the recording of thousands of photos and hours of full HD videos, so that you can concentrate on the recording of unique moments, instead of having to worry about the memory consumption.


Extremely tough
To provide you with the best performance and stability, Transcend's memory cards are tested under the following extreme conditions.
Water: Meet JIS IPX7 standards and are waterproof up to 1m deep for up to 30 minutes
Temperatures: Withstand extreme temperatures from -25° to 85°C.
Electrostatic: Meet EMC IEC61000-4-2 standards and withstand static electricity
X-rays: Meet ISO7816-1 standards and are also resistant to X-rays at airport controls
Physical stress: Shock- and vibration-resistant as well as resistant to bending and turning.

RecoveRx software
Transcend offers the exclusive RecoveRx data recovery software, with which you can search the Transcend storage medium thoroughly for traces of deleted photos, documents, music and videos."

This text is machine translated.

Scope of delivery

  • MicroSDXC card.

More interesting products

(*All information is plus legal VAT)