• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend Premium microSDHC card 8 GB Class 10 incl. SD adapter

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend 8 GB Class 10 MicroSDHC card including SD adapter

  • 8 GB storage capacity
  • Class 10
  • 30-year conditional manufacturer's guarantee
  • The image shows an orange logo with the text 'CLASS 10' in capital letters. The '0' in '10' is enclosed within a circle.

Technical specifications

Product type

microSDHC card

Memory capacity

8 GB

Speed ​​class

Class 10

Reading

20 MBps

Writing

10 MBps

Storage media features

incl. SD adapter

Type

Industrial

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 415536 Transcend Premium microSDHC card 8 GB Class 10 incl. SD adapter

Information

Information 415536 Transcend Premium microSDHC card 8 GB Class 10 incl. SD adapter

Warranty Terms

Warranty Terms 415536 Transcend Premium microSDHC card 8 GB Class 10 incl. SD adapter

Description

Transcend's microSDHC Class 10 card is only about a tenth as big as a standard SD card with small dimensions and high speed. It complies with the new Class 10 specification and offers minimum transfer rates of 10 Mbps with devices that support SD 3.0. The microSDHC Class 10 card is a perfect combination of compact design, high speed and large storage space of 8 GB.

All microSDHC cards have passed compatibility and reliability tests and have a 30-year warranty. Each card has an integrated ECC (Error Correction Code) error correction which automatically detects and removes errors during data transmission.

Scope of delivery

  • Memory card
  • SD adapter

More interesting products

(*All information is plus legal VAT)