• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RS ELCO 56/32LM S Weidmüller Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
56
Mounting type
DIN rail TH35
AWG
26 - 12
Stripping length (max.)
6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Transfer module

Total no. of pins

56

Mounting type

DIN rail TH35

26 - 12

Stripping length (max.)

6 mm

Dim

(L x W x H) 60 x 95 x 70 mm

Connector (field)

Screws

Operating current

48 A

Content

1 pc(s)

Number of pins

56

Width

95 mm

Height

70 mm

Length

60 mm

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539275 Transfer module RS ELCO 56/32LM S Weidmüller Content: 1 pc(s)