• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RS F14 LP2N 5/14 Weidmüller Content: 1 pc(s)

Image similar
Product type
Transfer module
Total no. of pins
14
Mounting type
DIN rail TH35
AWG
26 - 12
Stripping length (max.)
6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Transfer module

Total no. of pins

14

Mounting type

DIN rail TH35

26 - 12

Stripping length (max.)

6 mm

Dim

(L x W x H) 70 x 50 x 87 mm

Connector (field)

Screws

Content

1 pc(s)

Number of pins

14

Width

50 mm

Height

87 mm

Length

70 mm

RoHS-compliant

Yes

Max. temperature

+55 °C

Min. temperature

0 °C

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2543992 Transfer module RS F14 LP2N 5/14 Weidmüller Content: 1 pc(s)