• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module RS PLC IPC-620 12-POINTS Weidmüller Content: 1 pc(s)

Image similar
Product type
Transfer module
Mounting type
DIN rail TH35
Dim
(L x W x H) 61 x 266 x 29 mm
Content
1 pc(s)
Width
266 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Transfer module

Mounting type

DIN rail TH35

Dim

(L x W x H) 61 x 266 x 29 mm

Content

1 pc(s)

Width

266 mm

Height

29 mm

Length

61 mm

RoHS-compliant

Yes

Max. temperature

+50 °C

Min. temperature

0 °C

UKCA

yes