• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas TRX-4 Land Rover Defender Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TRX - 4 LR Defender sand 1/10 Crawler RTR TRX82256 - 4 - SAND

  • Licensed Land Rover Defender body
  • Splint-free body mounting
  • Portal axes
  • Heavy duty suspension left and steel frame
  • T-Lock remote controllable locking differentials
  • Short or long transmission gear
  • Adjustable wheelbase
  • Aluminium shock absorber (GTS)
  • TQi 4-Channel 2.4GHz remote control
  • TSM – Traxxas stability management
  • Titan 21T 550 motor
  • Waterproof XL-5 HV drive controller
  • Digital 2075X servo with metallic gear
  • Canyon Trails 1.9" tires on black rims

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:10

Drive

4WD

Motor type

Titan® 21T Reverse Rotation (Size 550)

Dim

(L x W x H) 586 x 24.9 x 29.2 mm

Model version

RtR

Weight

3.37 kg

Age category

14 years and over

Ground clearance

80 mm

Remote control

TQi™ 2.4 GHz 4-channel transmitter

Frequency

2,4 GHz

Factory colour

Sand

Model

TRX-4® Land Rover® Defender®

Engine type

Electric

Width

24.9 mm

Height

29.2 mm

Length

586 mm

Wheelbase

324 mm

Track width

249 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558164 Traxxas TRX-4 Land Rover Defender Brushed 1:10 RC model car Electric Crawler 4WD RtR 2,4 GHz

Description


Traxxas TRX-4 Land Rover DEFENDER 1/10 Crawler RTR

Traxxas has developed a versatile crawler in the usual incomparable way. The TRX-4 sets new standards in the licensed body design of the Land Rover Defender!

Chassis and Chassis highlights
The TRX-4 features a heavy-duty steel frame that gives the chassis stability. The rigidity improves driving behavior on rough terrain. In combination with the sophisticated wheel suspension, you can easily master even technically demanding terrain.

The shape of the robust lower floor, together with the wings integrated in the body, prevents the penetration of dirt and gravel.

Cable guides in the interior of the vehicle ensure clean cabling and a proper appearance.

The oil-filled GTS aluminum shock absorbers were developed especially for the TRX-4. They ensure smooth driving in the harshest off-road conditions.

The 5 mm thick steel tie rods as well as reinforced plastic pans with integrated steel hollow balls will never fail on the terrain due to broken suspension.

Portal axes and ground clearance
The TRX-4 achieves more ground clearance than other vehicles through its innovative portal axles. The wheels are positioned lower at the extreme point due to a gear reduction.

Remotely controllable functions
The terrain genius has remote controllable locking differentials. You can lock the front and rear axles via lever on your remote control. The transmission ratio can also be controlled remotely (short or long-term), depending on the surface on which the Defender is moving straight.

Accuhouder
The Dual fit battery holder guarantees an easy change of the batteries without split pins, which could be lost in the area. The fixing lever that can be folded out can be adjusted to two different heights by turning it. A recess integrated in the battery compartment enables the fixing of smaller rechargeable batteries.

Electronics and control systems
TSM – Traxxas stability management
This innovative steering assistance simplifies the control of the vehicle on slippery and uneven roads and corrects the line. The strength of the TSM can be controlled continuously via the multi-function button of the TQi remote control.

TQi 4-Channel Remote Control
With the advanced ready-to-race remote control, you don't need to set any channels or frequencies. The ergonomic design is very attractive. The automatic model selection recognizes up to 30 models. Fine adjustments can be made with the multi-function button.

Waterproof electronics and titanium 550 motor
The Titan 550 is the largest engine for Crawler Monster Trucks. The waterproof XL-5 HV controller offers 5 driving profiles (including 2 new profiles especially for crawlers). The sealed electronic parts allow you to drive through water, mud and snow for unlimited driving fun. The exclusively patented training mode limits the performance to 50% and is Ideal for young drivers or beginners.

Optional accessories
The separately available Traxxas Link Wireless Module turns your smartphone (Android®, iPad®, iPhone® or iPod Touch®) into a tuning tool for your Traxxas model.

This text is machine translated.

Hints

Remote control battery, order separately

System requirements

  • Necessary accessories (not included):
  • 1x NiMH 4–7 cells or LiPo 2–3s vehicle battery
  • Charger (e.g. #TRX2971)
  • 4x AA batteries for transmitter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)