• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas TRX-4M Chevrolet K10 High Trail Edition Brushed 1:18 RC model car Electric Crawler 4WD 2,4 GHz

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TRX - 4M Chevy K10 4x4 lifter red 1/18 crawler RTR brushed, with battery and USB charger

  • Detailed, licensed ABS-body
  • Splint-free body mounting
  • LED spotlight
  • Factory installed Long Arm Lift Kit (+35 % ground clearance)
  • Heavy-duty steel frame rails
  • Incredibly smaller 45° turning radius
  • 4-Link front and rear suspension
  • Lock differential front and rear
  • Heavy-duty medium drive shaft
  • GTM™ oil pressure shock absorber
  • Mickey Thompson® Baja Pro™ XS tires on 1.0" chrome rims
  • HEX-Rim adapter 7 mm
  • Low battery center of gravity
  • Waterproof electronics
  • TQ™ 2.4 GHz 2-channel remote control
  • All-In-One ECM-2.5™ drive controller (includes TQ receiver & LED Pro-Scale® module*)
  • Three adjustable driving modes
  • Powerful Titan® 180 87T engine
  • 2s LiPo 750mAh 7.4V 20C and ID® (over 1 hour travel time)
  • 2-Amp USB ID® rapid charger
  • Heavy-Duty 2065T steering servo
  • Extensive tuning assortment available

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:18

Drive

4WD

Motor type

Titan® 180 (87 turn)

Dim

(L x W x H) 269 x 12.7 x 12.7 mm

Weight

468 g

Age category

14 years and over

Ground clearance

40 mm

Battery life

60 min

Remote control

TQ™ 2.4 GHz (2-channel transmitter)

Frequency

2,4 GHz

Factory colour

Red

Model

TRX-4M Chevrolet K10 High Trail Edition

Engine type

Electric

Width

12.7 mm

Height

12.7 mm

Length

269 mm

Wheelbase

162 mm

Track width

127 mm

Required accessories

4 transmitter batteries (AA)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558181 Traxxas TRX-4M Chevrolet K10 High Trail Edition Brushed 1:18 RC model car Electric Crawler 4WD 2,4 GHz

Description


Traxxas TRX97064-1BLUE TRX-4M Chevy K10 4x4 Lift (blue, 1/18 Crawler RTR Brushed)

Including battery and USB charger

High Trail Performance in TRX-4M
The TRX-4M High Trail Edition now offers even more performance! The raised pickup now has 35% more ground clearance than the standard TRX-4M. The extended wheelbase provides additional terrain capability. The oversized Mickey Thompson Baja Pro XS tires improve traction and give the K10 a distinctive look. From indoor fun to outdoor adventures, the TRX-4M K10 High Trail Edition is the familiar Traxxas quality and performance.

This text is machine translated.

Scope of delivery

  • TRX-4M High Trail model
  • Licensed ABS-hard body
  • Titan® 180 87-coil motor
  • Electronic control module ECM-2.5
  • TQ transmitter
  • 7.4 volt 750 mAh 2-cells LiPo-battery
  • 2 amp USB rapid charger with ID®
  • High quality maintenance tools

Hints

Remote control battery, order separately

System requirements

  • WAS You need:
  • Four AA alkaline batteries for the transmitter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)