• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Traxxas TRX-4M Ford F-150 High Trail Edition Brushed 1:18 RC model car Electric Crawler 4WD RtR 2,4 GHz

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Traxxas TRX - 4M Ford F150 4x4 lifter Brown 1/18 crawler RTR

  • Detailed, licensed ABS-body
  • Splint-free body mounting
  • LED spotlight
  • Factory installed Long Arm Lift Kit (+35% ground clearance)
  • Heavy-duty steel frame rails
  • Unbelievably smaller 45° turning radius
  • 4-Link front & rear suspension
  • Locking differential front & rear
  • Heavy-duty medium drive shaft
  • GTM™ oil pressure shock absorber
  • Mickey Thompson® Baja Pro™ XS 2.4 tires on 1.0" chrome rims
  • HEX-Rim adapter 7 mm
  • Low battery center of gravity
  • Waterproof electronics
  • TQ™ 2.4GHz 2-channel remote control
  • All-In-One ECM-2.5™ drive controller (includes TQ receiver & LED Pro-Scale® module*)
  • Three adjustable driving modes
  • Powerful Titan® 180 87T engine
  • 2s LiPo 750mAh 7.4V 20C and ID® (over 1 hour travel time)
  • 2-Amp USB ID® rapid charger
  • Heavy-Duty 2065T steering servo
  • Chrome radiator grille and bumper
  • Extensive tuning assortment available

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Crawler

Scale

1:18

Drive

4WD

Motor type

Titan® 180 (87 turn)

Dim

(L x W x H) 269 x 12.7 x 12.7 mm

Model version

RtR

Weight

468 g

Age category

14 years and over

Ground clearance

40 mm

Battery life

60 min

Remote control

TQ™ 2.4 GHz (2-channel transmitter)

Frequency

2,4 GHz

Factory colour

Brown

Model

TRX-4M Ford F-150 high trail edition

Engine type

Electric

Width

12.7 mm

Height

12.7 mm

Length

269 mm

Wheelbase

162 mm

Track width

127 mm

Required accessories

4 transmitter batteries (AA)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558178 Traxxas TRX-4M Ford F-150 High Trail Edition Brushed 1:18 RC model car Electric Crawler 4WD RtR 2,4 GHz

Description


Traxxas 1/18 TRX-4M Ford F150 Ranger XLT 4x4 high trail Edition RTR

High Trail Performance in TRX-4M

In addition to its big 1/10 brother, the 1979 Ford F-150 pickup is now also available as a small TRX-4M version. The TRX-4M High Trail Edition is characterized by exact scale details and oil-filled shock absorbers, combined with the raised ground clearance, the long wheelbase and voluminous tires. From indoor fun to outdoor adventures, the TRX-4M F-150 High Trail Pickup impresses with the familiar Traxxas quality and performance.


Officially licensed Ford® F -150® body without clamps
Highly detailed hard shell made of ABS
The dyed surface does not splinter or peel off
Robust fender extensions and rock sliders
Realistic side mirrors, door handles, roll-over bar and windshield wipers
LED spotlight

High performance locking clips
Stick well on the path
Release in just a few seconds

ECM-2.5™ Electronic Control Module
Integrated controller, receiver and LED controller in one housing
Absolutely waterproof for fun in all weather
Three drive profiles
Sport mode – forward / brake / reverse
Trail mode – forward / brake / reverse / with trail-tuned towing brake at idle speed
Creeper forward / immediate reverse - no idling with 100% hill starting aid
Traxxas EZ-SET® One button setup
Integrated Pro Scale® LED functionality
Two-stage low-voltage protection (LVD)
Motor overload protection


TQ™ 2.4 GHz transmitter
Full-fledged 2-channel transmitter
Comfort all day with precise remote control

Titanium® 180 87-winding brush motor
Tight tooth intervention does not require adjustment
Projected mounting position for improved creep dynamics

Enlarged, high-capacity steel chassis
Deep C channel design
Thickened middle part for maximum rigidity
The rails run from bumper to bumper

drives cord
Permanent four-wheel drive with cardan shaft
Full steel axles
Front and rear axles with spool lock
High-performance CV medium drive shafts

Low center of gravity battery compartment
Concentrate the weight deeper for improved stability
A wide rubber band secures the battery in place

Optional transmission ratios (sold separately)
Optional reduction or high speed transmission
Modular design enables replacement in a few minutes

Steering
High power steering servo 2065T
Main toothed wheel made of metal
Superior steering angle of 45°
Direct steering (without servo saver)

Lifted High Trail™ suspension
Revised shock towers
Triangular 4-handle suspension at front and rear
High-power ball-joints

Oil-filled GTM™ shock absorbers
Provides even, controlled damping
Realistic driving movements
Adjustable pre-tension spacers
Can be easily brought back to front with the available overhaul kits

Wheels and tires
1″ replica chrome wheels with slots
7 mm hexagonal.
Pre-assembled Mickey Thompson® Baja Pro™ XS tires
Trail-optimized rubber mix

Battery and charger included in the delivery
High-performance 2-cell LiPo battery with ID®
7.4 volt
750 mAh for over an hour of running time
2-ampere USB-charger
ID® - Technology for faster and more secure charging

Low maintenance, self-lubricating bushes

Robust hexagonal screws

This text is machine translated.

Scope of delivery

  • TRX-4M High Trail model
  • Licensed ABS-hard body
  • Titan® 180 87-coil motor
  • Electronic control module ECM-2.5
  • TQ transmitter
  • 7.4 volt 750 mAh 2-cells LiPo-battery
  • 2 amp USB rapid charger with ID®
  • High quality maintenance tools

Hints

Remote control battery, order separately

System requirements

  • WAS You need:
  • Four AA alkaline batteries for the transmitter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)