1/2
Solenoid
HMA-1513d.002-24VDC,100%
repelling
Open end cable
21.00 cm
24 V DC
6 mm
2.5 W
0.1 N
8 N
3.5 N
25 g
M3
56.7 mm
15.2 mm
13 mm
(L x W x H) 56.7 x 15.2 x 13 mm
M3
Datasheet 503756 Tremba HMA-1513d.002-24VDC,100% Solenoid repelling 0.1 N 8 N 24 V DC 2.5 W
User & Safety Instructions 503756 Tremba HMA-1513d.002-24VDC,100% Solenoid repelling 0.1 N 8 N 24 V DC 2.5 W