• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tremba HMA-1513z.002-12VDC,100% Solenoid attracting 0.1 N 10 N 12 V DC 2.5 W

1/2
Product type
Solenoid
Type
attracting
Connection
Open end cable
Nominal voltage
12 V DC
Nominal lift
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solenoid

Type

HMA-1513z.002-12VDC,100%

Type

attracting

Connection

Open end cable

Cable length

21.00 cm

Nominal voltage

12 V DC

Nominal lift

6 mm

2.5 W

Initial force

0.1 N

Peak force

10 N

Holding force

3.5 N

Weight

25 g

Thread size

M3

Length

37 mm

Width

15.2 mm

Height

13 mm

Dim

(L x W x H) 37 x 15.2 x 13 mm

Fitting method

M3

Documents & Downloads

Datasheet

Datasheet 503757 Tremba HMA-1513z.002-12VDC,100% Solenoid attracting 0.1 N 10 N 12 V DC 2.5 W

User & Safety Instructions

User & Safety Instructions 503757 Tremba HMA-1513z.002-12VDC,100% Solenoid attracting 0.1 N 10 N 12 V DC 2.5 W

Description

Clamp magnet with locking feature The direction of movement of the plunger is determined by the pole direction of control. The core is held deenergized in the status of tension. The movement of deployment is supported by a pressure or retaining spring. Flexible use since the lifting is impact free from one side and can only be limited by the size. Connection type: wire (approximately 21 cm). Insulating material class B (130 °C). Control input for 100% duty cycle. Power specifications are applicable for coil at operating state temperature, power values for cold coil approximately + 25% (depending on model). Ideal for price-sensitive industrial applications example: power saving locks.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)