• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tremba HMA-2622d.002-12VDC,100% Solenoid repelling 0.1 N 70 N 12 V DC 4 W

1/2
Product type
Solenoid
Type
repelling
Connection
Open end cable
Nominal voltage
12 V DC
Nominal lift
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solenoid

Type

HMA-2622d.002-12VDC,100%

Type

repelling

Connection

Open end cable

Cable length

21.00 cm

Nominal voltage

12 V DC

Nominal lift

15 mm

4 W

Initial force

0.1 N

Peak force

70 N

Holding force

28 N

Weight

105 g

Thread size

M3

Length

37 mm

Width

26.3 mm

Height

22 mm

Dim

(L x W x H) 37 x 26.3 x 22 mm

Type

pressing

Nominal voltage (details)

12 V DC

Type

HMA-2622d001-12VDC, 100%

Fitting method

M3

Nominal power

4 W

Documents & Downloads

Datasheet

Datasheet 503759 Tremba HMA-2622d.002-12VDC,100% Solenoid repelling 0.1 N 70 N 12 V DC 4 W

User & Safety Instructions

User & Safety Instructions 503759 Tremba HMA-2622d.002-12VDC,100% Solenoid repelling 0.1 N 70 N 12 V DC 4 W

Description

Clamp magnet with locking feature The direction of movement of the plunger is determined by the pole direction of control. The core is held deenergized in the status of tension. The movement of deployment is supported by a pressure or retaining spring. Flexible use since the lifting is impact free from one side and can only be limited by the size. Connection type: wire (approximately 21 cm). Insulating material class B (130 °C). Control input for 100% duty cycle. Power specifications are applicable for coil at operating state temperature, power values for cold coil approximately + 25% (depending on model). Ideal for price-sensitive industrial applications example: power saving locks.

Hints

HMA-2622d002 is the successor of HMA-2622d001.

What kind of Lift Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)