1/2
Solenoid
HMF-2620-39z.002-12VDC,100%
attracting
Open end cable
21.00 cm
12 V DC
13 mm
3.8 W
0.8 N
10 N
96 g
M3
51.3 mm
26.3 mm
20 mm
(L x W x H) 51.3 x 26.3 x 20 mm
drawing
12 V DC
HMF-2620-39z.002-12VDC, 100%
M3
3.8 W
Datasheet 503750 Tremba HMF-2620-39z.002-12VDC,100% Solenoid attracting 0.8 N 10 N 12 V DC 3.8 W
User & Safety Instructions 503750 Tremba HMF-2620-39z.002-12VDC,100% Solenoid attracting 0.8 N 10 N 12 V DC 3.8 W