• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trend Networks FiberMASTER Crimp Kit Splice protection tool crimp tool Compatible with: Optical fiber

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp splice kit with splice protectors, retaining bracket and 10 pieces of crimp splice protectors

  • Complete set: Contains crimping pliers, holder for S40/S60 spliceboxes, 10 metal crimps, carrying case and user manual.
  • Integrated workflow: This bracket allows you to attach the crimp pliers directly to your S40/S60 splicing equipment for smooth and efficient operation.
  • Avoid errors: Metal chips for splice protection are applied after splicing. This avoids the frequent error of guiding the fiber through a shrink hose.
  • 10 times faster protection: Achieve splice protectors up to 10 times faster than conventional shrink technology, significantly increasing your productivity.
  • Protected and portable: The lockable plastic carrying case protects the crimping tool and bracket during transport and storage.
  • The R301-CRIMP KIT offers the ultimate in comfort, speed and reliability when splicing fibers. It offers a robust complete solution that makes the work processes more efficient and ensures safe, fast splice protection.

Technical specifications

Product type

Splice protection tool crimp tool

Compatible with

Optical fiber

Factory colour

Black

Blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473326 Trend Networks FiberMASTER Crimp Kit Splice protection tool crimp tool Compatible with: Optical fiber

Description

The crimp splice kit includes a splice protectors for crimping the crimp splice protectors for easy, quick and safe assembly, a mounting bracket for mounting the protective splice press on the FiberMASTER S60/S40 fusion splicing machines and 10 crimp splice protectors.

This text is machine translated.

Features

  • Splice protection tool for crimping the crimp splice protectors for simple, fast and safe assembly
  • Bracket for mounting the protective splicing press on the FiberMASTER fusion splicing equipment S60/S40
  • Crimp splice protectors for protecting the fiber optic splice connector against mechanical stress and humidity

Scope of delivery

  • 1 Splice protection tool
  • 1 Holder Splice protection press
  • 10 Crimp splice protectors

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)