• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Triangular hollow scraper 300 mm Rennsteig Werkzeuge 462 300 0

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Material (handle)

Wood

DIN standard

DIN 8350

Weight

255 g

Content

1 pc(s)

Blade length

300 mm

Material

Steel alloy

Material properties

cut

Length

300 mm

Blade length

300 mm

Size

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815332 Triangular hollow scraper 300 mm Rennsteig Werkzeuge 462 300 0

Description

Triangular hollow scraper 300 mm, alloy tool steel, active surface sanded, varnished shaft, wooden handle, shape C

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)