LED driver
Constant current
(L x W x H) 70 x 43 x 22.5 mm
42 V
24 V
0.25 A
250 mA
not dimmable
IP20
Jack connector
10.5 W
1 x
0.25 A
10.5 W (max)
43 mm
22.5 mm
70 mm
+50 °C
-20 °C
80.5 %
yes
User & Safety Instructions 3435795 Tridonic LC 10W 150-250mA flexC SC SNC4 LED driver Constant current 10.5 W 0.25 A 24 - 42 V not dimmable 1 pc(s)