LED driver
(L x W x H) 144 x 30 x 21 mm
42 V
9 V
0.35 A
350 mA
IP20
adjustable
IP20
Jack connector
15 W
1 x
0.35 A
15 W (max)
30 mm
21 mm
144 mm
+75 °C
-20 °C
83.5 %
User & Safety Instructions 3435808 Tridonic LC 15W 100-400mA DA SR SNC4 LED driver 15 W 0.35 A 9 - 42 V adjustable 1 pc(s)