LED driver
Constant current
(L x W x H) 70 x 43 x 22.5 mm
42 V
24 V
400 mA
400 mA
not dimmable
IP20
Jack connector
16.8 W
1 x
0.4 A
16.8 W (max)
43 mm
22.5 mm
70 mm
+50 °C
-20 °C
85.5 %
User & Safety Instructions 3435796 Tridonic LC 17W 250-400mA flexC SC SNC4 LED driver Constant current 16.8 W 0.4 A - 400 mA 24 - 42 V not dimmable 1 pc(s)