• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic LC 20W 100-1050mA 44V o4a NF SR EXC3 LED driver 20 W 1.05 A 15 - 44 V adjustable 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LC 20W 100-1050mA 44V o4a NF SR EXC3

  • 15 - 44 V
  • 1.05 A

Technical specifications

  • Number of max. B16 circuit breakers: 112
  • Number of max. at C16 circuit breakers: 112
  • Operation maintenance:
  • Operation maintenance 100,000 h
  • Interface:
  • Dali-2 push-DIMM interface
Product type

LED driver

Dim

(L x W x H) 120 x 51 x 29.2 mm

Output voltage (max.)

44 V

Output voltage (min.)

15 V

Max. output current

1.05 A

Output current (max.) - rounded

1.05 A

LED driver features

adjustable

IP20

Connection

Jack connector

Max. power

20 W

No. of outputs

1 x

Output current (min.)

1.05 A

Power range

20 W (max)

Width

51 mm

Height

29.2 mm

Length

120 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Efficiency

83.5 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435783 Tridonic LC 20W 100-1050mA 44V o4a NF SR EXC3 LED driver 20 W 1.05 A 15 - 44 V adjustable 1 pc(s)

Description

DC-compatible, NFC function, emergency lighting equipment, selectable output current, independent operating device

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)