• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic LC 25W 450-600mA flexC SC SNC4 LED driver 25.2 W 0.5 A - 600 mA 24 - 42 V not dimmable 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tridonic LC 10/17/25/36/42/62W flexC SC

  • 24 - 42 V
  • 0.5 A - 600 mA

Technical specifications

  • Number of max. B16 circuit breakers: 32
  • Number of max. at C16 circuit breakers: 53
  • Operation maintenance:
  • Operation maintenance 100,000 h
  • Interface:
  • Interface: Not dimmable
Product type

LED driver

Dim

(L x W x H) 97 x 43 x 22.5 mm

Output voltage (max.)

42 V

Output voltage (min.)

24 V

Max. output current

600 mA

Output current (max.) - rounded

600 mA

LED driver features

not dimmable

IP20

Connection

Jack connector

Max. power

25.2 W

No. of outputs

1 x

Output current (min.)

0.5 A

Power range

25.2 W (max)

Width

43 mm

Height

22.5 mm

Length

97 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Efficiency

87.5 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435797 Tridonic LC 25W 450-600mA flexC SC SNC4 LED driver 25.2 W 0.5 A - 600 mA 24 - 42 V not dimmable 1 pc(s)

Description

Selectable output current

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)