LED driver
Constant current
(L x W x H) 97 x 43 x 30 mm
50 V
15 V
0.7 A
700 mA
adjustable
IP20
Jack connector
30 W
1 x
0.7 A
30 W (max)
43 mm
30 mm
97 mm
+60 °C
-20 °C
89.5 %
User & Safety Instructions 3435839 Tridonic LC 30W 350-700mA DA SC SNC4 LED driver Constant current 30 W 0.7 A 15 - 50 V adjustable 1 pc(s)