LED driver
Constant voltage
(L x W x H) 142 x 43 x 29.8 mm
24 V
1.458 A
1.46 A
not dimmable
IP20
Jack connector
35 W
1 x
1.458 A
35 W (max)
43 mm
29.8 mm
142 mm
+50 °C
-20 °C
86.5 %
yes
User & Safety Instructions 3435792 Tridonic LC 35W 24V SC SNC2 LED driver Constant voltage 35 W 1.458 A 24 V not dimmable 1 pc(s)