LED driver
Constant current
700 mA
(L x W x H) 97 x 43 x 22.5 mm
Colourless
42 V
24 V
850 mA
850 mA
230 V
not dimmable
IP20
Jack connector
35.7 W
1 x
0.7 A
35.7 W (max)
43 mm
22.5 mm
97 mm
+50 °C
-20 °C
90.5 %
User & Safety Instructions 3435798 Tridonic LC 36W 700-850mA flexC SC SNC4 LED driver Constant current 35.7 W 0.7 A - 850 mA 24 - 42 V not dimmable 1 pc(s)