LED driver
Constant current
900 mA
(L x W x H) 97 x 43 x 22.5 mm
Colourless
42 V
24 V
1.05 A
1.05 A
24 V
not dimmable
IP20
Jack connector
42 W
1 x
1.05 A
42 W (max)
43 mm
22.5 mm
97 mm
+50 °C
-20 °C
91 %
User & Safety Instructions 3435799 Tridonic LC 42W 900-1050mA flexC SC SNC4 LED driver Constant current 42 W 1.05 A 24 - 42 V not dimmable 1 pc(s)