LED driver
Constant current
(L x W x H) 160 x 82 x 34 mm
54 V
27 V
1.05 A
1.05 A
adjustable
IP20
Jack connector
45 W
1 x
1.05 A
45 W (max)
82 mm
34 mm
160 mm
+50 °C
-20 °C
86 %
User & Safety Instructions 3435788 Tridonic LC 45W 450-1050mA 54V NF SR EXC LED driver Constant current 45 W 1.05 A 27 - 54 V adjustable 1 pc(s)