• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic LC 45W 700-1050mA DA SC SNC4 LED driver Constant current 45 W 1.05 A 15 - 50 V dimmable, DALI, adjustable 1 pc(

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LC 45W 700-1050mA DA SC SNC4

  • Constant current
  • 15 - 50 V
  • 1.05 A

Technical specifications

  • Number of max. B16 circuit breakers: 37
  • Number of max. at C16 circuit breakers: 62
  • Operation maintenance:
  • Operation maintenance 100,000 h
  • Interface:
  • Dali-2 push-DIMM interface
Product type

LED driver

Type

Constant current

Dim

(L x W x H) 97 x 43 x 30 mm

Output voltage (max.)

50 V

Output voltage (min.)

15 V

Max. output current

1.05 A

Output current (max.) - rounded

1.05 A

LED driver features

dimmable

DALI

adjustable

IP20

Connection

Jack connector

Max. power

45 W

No. of outputs

1 x

Output current (min.)

1.05 A

Power range

45 W (max)

Width

43 mm

Height

30 mm

Length

97 mm

Max. temperature

+65 °C

Min. temperature

-20 °C

Efficiency

88 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435809 Tridonic LC 45W 700-1050mA DA SC SNC4 LED driver Constant current 45 W 1.05 A 15 - 50 V dimmable, DALI, adjustable 1 pc(

Description

DC-compatible, emergency lighting device, output current selectable, independent operating device, output current programmable

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)