• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tridonic LC 62W 700-1400mA flexC SC SNC5 LED driver Constant current 61.6 W 1.4 A 27 - 57 V not dimmable 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LC 62W 700-1400mA flexC SC SNC5

  • Constant current
  • 27 - 57 V
  • 1.4 A

Technical specifications

  • Number of max. B16 circuit breakers: 16
  • Number of max. at C16 circuit breakers: 26
  • Operation maintenance:
  • Operation maintenance 100,000 h
  • Interface:
  • Interface: Not dimmable
Product type

LED driver

Type

Constant current

Operating current

700 mA

Dim

(L x W x H) 115 x 43 x 30 mm

Factory colour

Colourless

Output voltage (max.)

57 V

Output voltage (min.)

27 V

Max. output current

1.4 A

Output current (max.) - rounded

1.4 A

Operating voltage

27 V

LED driver features

not dimmable

IP20

Connection

Jack connector

Max. power

61.6 W

No. of outputs

1 x

Output current (min.)

1.4 A

Power range

61.6 W (max)

Width

43 mm

Height

30 mm

Length

115 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Efficiency

91 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435807 Tridonic LC 62W 700-1400mA flexC SC SNC5 LED driver Constant current 61.6 W 1.4 A 27 - 57 V not dimmable 1 pc(s)

Description

Selectable output current

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)