• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trigger Siemens 3RB3980-0B Piece 1 pc(s)

1/4
Image similar
Packaging type
Piece
Product type
Trigger
Type
3RB3980-0B
Type
S3
Min. temperature
-20 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Trigger

Type

3RB3980-0B

Type

S3

Min. temperature

-20 °C

Max. temperature

+70 °C

Content

1 pc(s)

Length

0.4 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743370 Trigger Siemens 3RB3980-0B Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1743370 Trigger Siemens 3RB3980-0B Piece 1 pc(s)

Description

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 0.18...0.25 A 24 V DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)

More interesting products

(*All information is plus legal VAT)