
Highlights & Details
- Power= 8 W
- Total luminous flux= 950 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Dim
(L x W x H) 700 x 54 x 85 mm
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
54 mm
- Bulb type
LED (monochrome)
- Height
85 mm
Built-in LED
- Length
700 mm
- Rating per bulb
8 W
8 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Total luminous flux
950 lm
950 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603701 Trilux 6064240 Acuro St #6064240 LED ceiling light LED (monochrome) Built-in LED 8 W White
User & Safety Instructions
User & Safety Instructions 2603701 Trilux 6064240 Acuro St #6064240 LED ceiling light LED (monochrome) Built-in LED 8 W White
Information
Information 2603701 Trilux 6064240 Acuro St #6064240 LED ceiling light LED (monochrome) Built-in LED 8 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













