
1/2
(L x W x H) 638 x 54 x 85 mm
Rectangular
230 V
1
LED ceiling light
54 mm
LED (monochrome)
85 mm
LED
638 mm
8 W
8 W
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
I
IP40
White
Aluminium
n.rel.
80-89
White
Yes
3000 K
6500 K
3000 K
3000 - 6500 K
950 lm
950 lm
yes
Datasheet 2606610 Trilux 6064340 Acuro S #6064340 LED ceiling light LED (monochrome) LED 8 W White
User & Safety Instructions 2606610 Trilux 6064340 Acuro S #6064340 LED ceiling light LED (monochrome) LED 8 W White
Information 2606610 Trilux 6064340 Acuro S #6064340 LED ceiling light LED (monochrome) LED 8 W White
The necessary accessories are required to use the article as described.