
1/2
(L x W x H) 700 x 54 x 85 mm
230 V
1
LED ceiling light
54 mm
LED (monochrome)
85 mm
700 mm
8 W
85 mm
8 W
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
I
IP20
Chrome
Aluminium
1.7 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
950 lm
950 lm
yes
Datasheet 2601999 Trilux 6064740 Acuro St-S #6064740 LED ceiling light LED (monochrome) 8 W Chrome
User & Safety Instructions 2601999 Trilux 6064740 Acuro St-S #6064740 LED ceiling light LED (monochrome) 8 W Chrome
Information 2601999 Trilux 6064740 Acuro St-S #6064740 LED ceiling light LED (monochrome) 8 W Chrome
The necessary accessories are required to use the article as described.