• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6065040 Acuro S #6065040 LED ceiling light LED (monochrome) LED 8 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 638 x 54 x 85 mm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

54 mm

Bulb type

LED (monochrome)

Height

85 mm

LED

Length

638 mm

Rating per bulb

8 W

8 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP40

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Total luminous flux

1000 lm

1000 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2610053 Trilux 6065040 Acuro S #6065040 LED ceiling light LED (monochrome) LED 8 W White

User & Safety Instructions

User & Safety Instructions 2610053 Trilux 6065040 Acuro S #6065040 LED ceiling light LED (monochrome) LED 8 W White

Information

Information 2610053 Trilux 6065040 Acuro S #6065040 LED ceiling light LED (monochrome) LED 8 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.