• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 6689540 6651 C LED #6689540 LED ceiling light LED (monochrome) 11 W Chrome

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 11 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 600 x 88 x 110 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

88 mm

Bulb type

LED (monochrome)

Height

110 mm

Length

600 mm

Rating per bulb

11 W

11 W

Light features

Suitable for wall mounting

Ceiling mount option

Suitable for wall mounting

Protection class

I

IP40

Factory colour

Chrome

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

1200 lm

1200 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2596406 Trilux 6689540 6651 C LED #6689540 LED ceiling light LED (monochrome) 11 W Chrome

User & Safety Instructions

User & Safety Instructions 2596406 Trilux 6689540 6651 C LED #6689540 LED ceiling light LED (monochrome) 11 W Chrome

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.