
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
22 W
22 W
4000 K
White
4200 lm
4200 lm
CE-Kennzeichnung. ENEC
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
1474 mm
Yes
40°
yes
Datasheet 2601743 Trilux 9002016664 7651 HE #9002016664 LED device mount 22 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2601743 Trilux 9002016664 7651 HE #9002016664 LED device mount 22 W LED (monochrome) White 1 pc(s)