
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
75 W
75 W
4000 K
White
12600 lm
12600 lm
Incl. ballast
DIN 10500
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
62 mm
50 mm
1474 mm
Yes
40°
not relevant
Datasheet 2603419 Trilux 9002016910 7651 HE #9002016910 LED device mount 75 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2603419 Trilux 9002016910 7651 HE #9002016910 LED device mount 75 W LED (monochrome) White 1 pc(s)