
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
75 W
75 W
6500 K
White
12600 lm
12600 lm
Dimmable
HACCP. IFS. BRC Global Standard Food. ENEC
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
6500 K
6500 K (max)
62 mm
50 mm
1474 mm
Yes
40°
not relevant
Datasheet 2601744 Trilux 9002016839 7651 HE #9002016839 LED device mount 75 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2601744 Trilux 9002016839 7651 HE #9002016839 LED device mount 75 W LED (monochrome) White 1 pc(s)