• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 9002016837 7651 HE #9002016837 LED device mount 75 W LED (monochrome) White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED device mount

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

75 W

75 W

4000 K

Colour

White

12600 lm

Total luminous flux

12600 lm

Light features

Dimmable

Test mark

ENEC-zertifiziert
CE-Kennzeichnung
BRC Global Standard Food
HACCP
IFS
DIN 10500

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 1474 x 62 x 50 mm

n.rel.

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

62 mm

Height

50 mm

Length

1474 mm

Light bulb included

Yes

Radiation angle

40°

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2600013 Trilux 9002016837 7651 HE #9002016837 LED device mount 75 W LED (monochrome) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2600013 Trilux 9002016837 7651 HE #9002016837 LED device mount 75 W LED (monochrome) White 1 pc(s)