
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
75 W
75 W
3000 K
White
12000 lm
12000 lm
Dimmable
CE-Kennzeichnung. ENEC-zertifiziert
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
62 mm
50 mm
1474 mm
Yes
40°
not relevant
Datasheet 2596598 Trilux 9002016711 7651 HE #9002016711 LED device mount 75 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2596598 Trilux 9002016711 7651 HE #9002016711 LED device mount 75 W LED (monochrome) White 1 pc(s)