
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
47 W
47 W
6500 K
White
8400 lm
8400 lm
CE-Kennzeichnung. ENEC-zertifiziert
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
62 mm
50 mm
1474 mm
Yes
40°
yes
Datasheet 2606306 Trilux 9002016988 7651 HE #9002016988 LED device mount 47 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2606306 Trilux 9002016988 7651 HE #9002016988 LED device mount 47 W LED (monochrome) White 1 pc(s)