
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
66 W
66 W
3000 K
White
10000 lm
10000 lm
Incl. ballast
CE-Kennzeichnung. ENEC
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
62 mm
50 mm
1474 mm
Yes
80°
yes
Datasheet 2601634 Trilux 9002017178 7651 LW #9002017178 LED device mount 66 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2601634 Trilux 9002017178 7651 LW #9002017178 LED device mount 66 W LED (monochrome) White 1 pc(s)