
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
23 W
23 W
3000 K
White
4000 lm
4000 lm
Dimmable
ENEC-zertifiziert
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
3000 K
3000 K
3000 - 3000 K
62 mm
50 mm
1474 mm
Yes
80°
not relevant
Datasheet 2607969 Trilux 9002017188 7651 LW #9002017188 LED device mount 23 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2607969 Trilux 9002017188 7651 LW #9002017188 LED device mount 23 W LED (monochrome) White 1 pc(s)