
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
23 W
23 W
6500 K
White
4200 lm
4200 lm
Dimmable
DIN 10500. HACCP. IFS. BRC Global Standard Food. CE-Kennzeichnung. ENEC-zertifiziert
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
62 mm
50 mm
1474 mm
Yes
80°
not relevant
Datasheet 2609680 Trilux 9002017191 7651 LW #9002017191 LED device mount 23 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2609680 Trilux 9002017191 7651 LW #9002017191 LED device mount 23 W LED (monochrome) White 1 pc(s)