
1/2
LED device mount
220 V
240 V
1
LED (monochrome)
79 W
79 W
6500 K
White
12600 lm
12600 lm
Direct light emission
ENEC-zertifiziert
IP20
I
White
Steel
(L x W x H) 1474 x 62 x 50 mm
n.rel.
80-89
6500 K
6500 K
6500 - 6500 K
62 mm
50 mm
1474 mm
Yes
80°
yes
Datasheet 2606235 Trilux 9002017186 7651 LW #9002017186 LED device mount 79 W LED (monochrome) White 1 pc(s)
User & Safety Instructions 2606235 Trilux 9002017186 7651 LW #9002017186 LED device mount 79 W LED (monochrome) White 1 pc(s)